PREVOST MFS series 0.01 μm G 2 20 bar Air Filter 800m³/h max
- RS Stock No.:
- 628-108
- Mfr. Part No.:
- MFS 150
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP25,982.48
(exc. VAT)
PHP29,100.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,982.48 |
*price indicative
- RS Stock No.:
- 628-108
- Mfr. Part No.:
- MFS 150
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Air Filter | |
| Filtration Size | 0.01μm | |
| Port Size | G 2 | |
| Series | MFS | |
| Maximum Flow Rate | 800m³/h | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | 3.0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Overall Width | 151mm | |
| Overall Height | 696mm | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Air Filter | ||
Filtration Size 0.01μm | ||
Port Size G 2 | ||
Series MFS | ||
Maximum Flow Rate 800m³/h | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature 3.0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Overall Width 151mm | ||
Overall Height 696mm | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST filtration solution designed to ensure superior performance in various industrial applications. The micronic filter delivers exceptional filtration with a threshold of 0.01 μm, effectively removing contaminants to protect your system. Engineered with robust materials, it operates efficiently at a maximum temperature of 80 °C and can withstand pressures up to 20 bar. Its impressive flow rate of 150 m³/h makes it suitable for high-demand scenarios, ensuring optimal fluid management. The products dimensions are meticulously crafted to facilitate seamless integration into existing setups while adhering to the highest quality standards expected from leading manufacturers. The durable construction guarantees reliability, making it a preferred choice for professionals looking to enhance operational efficiency in their systems.
Offers a filtration threshold of 0.01 μm for superior contaminant removal
Capable of a flow rate of 150 m³/h catering to high demand environments
Designed to operate within a temperature range of 3.0 °C to 80 °C
Built to withstand a maximum pressure of 20 bar ensuring safety and reliability
Compact dimensions allow for easy installation in restricted spaces
Crafted from high quality materials for enhanced longevity and durability
Ideal for various industrial applications enhancing system efficiency
Related links
- PREVOST MFS series 0.01 μm G 2 20 bar Air Filter 800m³/h max
- PREVOST MFS series 0.01 μm 1 in G 20 bar Air Filter 70m³/h max
- PREVOST MFS series 0.01 μm 1 in G 20 bar Air Filter 55m³/h max
- PREVOST MFM series 1 μm G 2 20 bar Filter 800m³/h max
- PREVOST MFC series 2 in G 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFM series 1 μm G1 20 bar Filter 800m³/h max
- PREVOST MFC series G2 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFM series 1 μm 2 in G 20 bar Filter 800m³/h max
