PREVOST MFS series 0.01 μm G 2 20 bar Air Filter 800m³/h max
- RS Stock No.:
- 628-109
- Mfr. Part No.:
- MFS 225
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP28,117.30
(exc. VAT)
PHP31,491.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,117.30 |
*price indicative
- RS Stock No.:
- 628-109
- Mfr. Part No.:
- MFS 225
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Air Filter | |
| Filtration Size | 0.01μm | |
| Port Size | G 2 | |
| Series | MFS | |
| Maximum Flow Rate | 800m³/h | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | 3.0°C | |
| Maximum Operating Temperature | 80°C | |
| Overall Height | 696mm | |
| Overall Width | 151mm | |
| Standards/Approvals | No | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Air Filter | ||
Filtration Size 0.01μm | ||
Port Size G 2 | ||
Series MFS | ||
Maximum Flow Rate 800m³/h | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature 3.0°C | ||
Maximum Operating Temperature 80°C | ||
Overall Height 696mm | ||
Overall Width 151mm | ||
Standards/Approvals No | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST micronic filter from the MFS series is engineered to deliver exceptional performance and reliability in filtration applications. Designed for high flow rates of up to 225 m³/h, this robust solution operates efficiently at temperatures ranging from 3°C to 80°C, ensuring optimal functionality across diverse environments. Boasting a filtration threshold of just 0.01 μm, it effectively removes impurities, safeguarding your system and enhancing overall efficiency. The maximum operating pressure of 20 Bar ensures that this filtration system can handle demanding conditions, providing peace of mind for both industrial and commercial applications. Its thoughtful design integrates seamlessly into existing systems, making it a versatile choice for various operational needs.
High flow rate capacity ensures efficient filtration for large scale applications
Operational temperature range accommodates various working environments
Advanced micronic technology offers superior removal of particulates
Durable construction enhances longevity and performance under pressure
Easy integration allows for straightforward installation in existing set ups
Related links
- PREVOST MFS series 0.01 μm G 2 20 bar Air Filter 800m³/h max
- PREVOST MFS series 0.01 μm 1 in G 20 bar Air Filter 70m³/h max
- PREVOST MFS series 0.01 μm 1 in G 20 bar Air Filter 55m³/h max
- PREVOST MFM series 1 μm G1 20 bar Filter 800m³/h max
- PREVOST MFC series 2 in G 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFM series 1 μm G 2 20 bar Filter 800m³/h max
- PREVOST MFC series G2 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFM series 1 μm 2 in G 20 bar Filter 800m³/h max
