PREVOST MFC series 2 in G 20 bar Pneumatic Filter 800m³/h max
- RS Stock No.:
- 628-241
- Mfr. Part No.:
- MFC 225
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP24,237.95
(exc. VAT)
PHP27,146.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,237.95 |
*price indicative
- RS Stock No.:
- 628-241
- Mfr. Part No.:
- MFC 225
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Filter | |
| Port Size | 2 in G | |
| Series | MFC | |
| Maximum Flow Rate | 800m³/h | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Filter Type | Activated Carbon | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Filter | ||
Port Size 2 in G | ||
Series MFC | ||
Maximum Flow Rate 800m³/h | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Filter Type Activated Carbon | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST activated carbon filter designed to enhance water quality by efficiently removing impurities and contaminants. This robust filtration solution excels in various industrial applications, ensuring optimal performance with a flow rate calibrated for 7 bar pressures. Its construction prioritises durability and reliability, making it a suitable fit for both demanding environments and routine uses. With effective filtration capabilities and a compact design, this product integrates seamlessly into existing systems while providing a notable upgrade in operational efficiency. Users can expect consistent performance that meets high standards in water treatment.
Compact design allows for easy installation in tight spaces
Engineered for durability ensuring a long lasting filtration solution
Designed to function within a wide range of temperatures for flexible application
Optimised flow rate ensures maximum efficiency in filtration tasks
Versatile compatibility with various systems enhances functionality
Related links
- PREVOST MFC series 2 in G 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFC series G 2 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFC series G2 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFM series 1 μm G1 20 bar Filter 800m³/h max
- PREVOST MFS series 0.01 μm G 2 20 bar Air Filter 800m³/h max
- PREVOST MFM series 1 μm 2 in G 20 bar Filter 800m³/h max
- PREVOST MFM series 1 μm G 2 20 bar Filter 800m³/h max
- PREVOST MFS series 0.01 μm 1 in G 20 bar Air Filter 70m³/h max
