PREVOST MFS series 0.01 μm 1 in G 20 bar Air Filter 70m³/h max
- RS Stock No.:
- 628-292
- Mfr. Part No.:
- MFS 70
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP20,360.66
(exc. VAT)
PHP22,803.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,360.66 |
*price indicative
- RS Stock No.:
- 628-292
- Mfr. Part No.:
- MFS 70
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Filtration Size | 0.01μm | |
| Product Type | Air Filter | |
| Port Size | 1 in G | |
| Connection Thread Standard | G | |
| Series | MFS | |
| Maximum Flow Rate | 70m³/h | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Overall Width | 128mm | |
| Overall Height | 273mm | |
| Standards/Approvals | No | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Filtration Size 0.01μm | ||
Product Type Air Filter | ||
Port Size 1 in G | ||
Connection Thread Standard G | ||
Series MFS | ||
Maximum Flow Rate 70m³/h | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Overall Width 128mm | ||
Overall Height 273mm | ||
Standards/Approvals No | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST micronic filter designed for demanding filtration tasks. Engineered to provide unparalleled filtration at a threshold of 0.01 μm, it ensures the purity and integrity of your fluid systems. With a maximum operating pressure of 20 bar and an impressive flow rate of 70 m3/h at 7 bars, this filter is built to tackle various industrial applications effectively. Its robust construction supports operation in temperatures ranging from 3°C to 80°C, making it versatile in different environments. Furthermore, this product boasts user-friendly dimensional specifications, allowing for adaptable integration into existing systems. Experience exceptional filtration with the MFS 70, the go-to solution for professionals seeking reliability and operational excellence.
Robust design for increased durability in industrial applications
Versatile temperature range suitable for diverse working conditions
Efficient flow performance enhances overall system efficiency
Compact dimensions facilitate easy integration into various setups
High filtration precision protects sensitive components from contaminants
Related links
- PREVOST MFS series 0.01 μm G 2 20 bar Air Filter 800m³/h max
- PREVOST MFS series 0.01 μm 1 in G 20 bar Air Filter 55m³/h max
- PREVOST MFM series 1 μm 2 in G 20 bar Filter 800m³/h max
- PREVOST MFC series G 2 20 bar Pneumatic Filter 800m³/h max
- PREVOST ATU F25100 series 25 μm 1/2 in G 10 bar Air Filter 2200L/min max
- PREVOST ATU F25101 series 25 μm 1/2 in G 10 bar Air Filter 950L/min max
- PREVOST ATU F25100 series 25 μm 1/2 in G 10 bar Air Filter 700L/min max
- PREVOST Air Filter FHK MSCR55ES
