PREVOST ATU F25101 series 25 μm 1/2 in G 10 bar Air Filter 950L/min max

Subtotal (1 unit)*

PHP3,637.59

(exc. VAT)

PHP4,074.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,637.59

*price indicative

RS Stock No.:
628-140
Mfr. Part No.:
ATU F25101
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Filtration Size

25μm

Product Type

Air Filter

Port Size

1/2 in G

Series

ATU F25101

Maximum Flow Rate

950L/min

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

5.00°C

Maximum Operating Temperature

50.00°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The PREVOST filter is expertly designed to enhance the efficiency of fluid filtration systems. With a robust capacity to manage flow rates of up to 950 litres per minute at 6.00 bar, this filtration unit ensures optimal performance in demanding industrial environments. It operates efficiently within a temperature range of 5 to 50 degrees Celsius and withstands a maximum pressure of 10 bar. The compact design coupled with a female thread makes installation and integration into existing systems remarkably straightforward. Built with precision and durability in mind, this filter significantly contributes to the longevity of downstream equipment by providing reliable sedimentation and particle removal. A thoughtful balance of size and performance, it stands as a testament to engineering excellence that prevost is known for.

Designed for seamless integration into various fluid handling applications

Promotes extended equipment lifespan by preventing contaminants from damaging sensitive components

Lightweight construction offers ease of handling during installation and maintenance

The filter achieves high flow rates ensuring that process line speeds remain unimpeded

Made from high quality materials that provide resilience against pressure fluctuations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy