PREVOST ATU F25100 series 25 μm 1/2 in G 10 bar Air Filter 700L/min max

Subtotal (1 unit)*

PHP3,637.59

(exc. VAT)

PHP4,074.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,637.59

*price indicative

RS Stock No.:
625-611
Mfr. Part No.:
ATU F25100
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Filtration Size

25μm

Product Type

Air Filter

Port Size

1/2 in G

Series

ATU F25100

Maximum Flow Rate

700L/min

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

5°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The PREVOST filtration solution designed specifically for demanding environments, ensuring optimal performance without compromise. Engineered for high flow rates, this filtration unit excels at maintaining clean and clear air systems, crucial for industrial applications. The robust construction guarantees durability and effectiveness across a range of operating conditions, making it an essential addition for professionals seeking reliability. With operational versatility, this filtration unit supports varied temperature ranges, ensuring consistent performance regardless of external factors. Compatible with different thread sizes, it offers a seamless integration within your current setup, enabling an effortless upgrade to your air system's efficiency.

Engineered for maximal flow rates to enhance system efficiency

Durable construction ensures extended service life even in challenging environments

Designed for easy integration with varying thread sizes for versatile applications

Optimised for a wide temperature range promoting consistent functionality

Delivers refined filtration to maintain air quality and protect downstream equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy