EMERSON – AVENTICS AS3 series 0.3 μm 3/8 in G 16 bar Filter 700L/min max with Automatic drain
- RS Stock No.:
- 299-349
- Mfr. Part No.:
- R412007037
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
PHP21,493.34
(exc. VAT)
PHP24,072.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,493.34 |
*price indicative
- RS Stock No.:
- 299-349
- Mfr. Part No.:
- R412007037
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Filter | |
| Filtration Size | 0.3μm | |
| Port Size | 3/8 in G | |
| Drain Type | Automatic | |
| Connection Thread Standard | G | |
| Series | AS3 | |
| Maximum Flow Rate | 700L/min | |
| Seal Material | Acrylonitrile Butadiene Rubber | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 8573-1:2010 (1 :-: 2) | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Filter | ||
Filtration Size 0.3μm | ||
Port Size 3/8 in G | ||
Drain Type Automatic | ||
Connection Thread Standard G | ||
Series AS3 | ||
Maximum Flow Rate 700L/min | ||
Seal Material Acrylonitrile Butadiene Rubber | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 8573-1:2010 (1 :-: 2) | ||
Bowl Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Micro filter, Series AS3-FLC is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.
Minimum working pressure 1.5 bar
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Related links
- EMERSON – AVENTICS AS3 series 0.3 μm 3/8 in G 16 bar Filter 700L/min max with Automatic drain
- EMERSON – AVENTICS AS3-FLC series 0.3 μm 1/2 in G 16 bar Filter 700L/min max with Automatic drain
- EMERSON – AVENTICS AS3-FLC series 0.3 μm 1/2 in G 16 bar Filter 700L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS3 series 5 μm 3/8 in G 16 bar Filter 3500L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS3-FLS series 1/2 in G 16 bar Filter 3500L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS3-FLP series 5 μm 1/2 in G 16 bar Filter 900L/min max with Automatic drain
- EMERSON – AVENTICS AS3-FLS series 1/2 in G 16 bar Filter 3500L/min max with Automatic drain
- EMERSON – AVENTICS AS3-FLP series 5 μm 1/2 in G 16 bar Filter 900L/min max with Semi Automatic drain
