EMERSON – AVENTICS AS3 series 5 μm 3/8 in G 16 bar Filter 3500L/min max with Semi Automatic drain
- RS Stock No.:
- 299-347
- Mfr. Part No.:
- R412007000
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
PHP6,559.28
(exc. VAT)
PHP7,346.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,559.28 |
*price indicative
- RS Stock No.:
- 299-347
- Mfr. Part No.:
- R412007000
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Filtration Size | 5μm | |
| Product Type | Filter | |
| Port Size | 3/8 in G | |
| Connection Thread Standard | G | |
| Drain Type | Semi Automatic | |
| Series | AS3 | |
| Maximum Flow Rate | 3500L/min | |
| Seal Material | Acrylonitrile Butadiene Rubber | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 8573-1:2010 (6 : 7 :-) | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Filtration Size 5μm | ||
Product Type Filter | ||
Port Size 3/8 in G | ||
Connection Thread Standard G | ||
Drain Type Semi Automatic | ||
Series AS3 | ||
Maximum Flow Rate 3500L/min | ||
Seal Material Acrylonitrile Butadiene Rubber | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 8573-1:2010 (6 : 7 :-) | ||
Bowl Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Filter, Series AS3-FLS is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.
Minimum working pressure 1.5 bar
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Related links
- EMERSON – AVENTICS AS3-FLS series 1/2 in G 16 bar Filter 3500L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS3-FLS series 1/2 in G 16 bar Filter 3500L/min max with Automatic drain
- EMERSON – AVENTICS AS3-FLC series 0.3 μm 1/2 in G 16 bar Filter 700L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS3-FLP series 5 μm 1/2 in G 16 bar Filter 900L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS3 series 0.3 μm 3/8 in G 16 bar Filter 700L/min max with Automatic drain
- EMERSON – AVENTICS AS3-FLC series 0.3 μm 1/2 in G 16 bar Filter 700L/min max with Automatic drain
- EMERSON – AVENTICS AS3-FLP series 5 μm 1/2 in G 16 bar Filter 900L/min max with Automatic drain
- EMERSON – AVENTICS AS3 Filter Regulator 3/8 in G 16 bar, R412027671
