PREVOST MFS series 0.01 μm 1 in G 20 bar Air Filter 55m³/h max
- RS Stock No.:
- 628-291
- Mfr. Part No.:
- MFS 55
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP19,004.38
(exc. VAT)
PHP21,284.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,004.38 |
*price indicative
- RS Stock No.:
- 628-291
- Mfr. Part No.:
- MFS 55
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Filtration Size | 0.01μm | |
| Product Type | Air Filter | |
| Port Size | 1 in G | |
| Connection Thread Standard | G | |
| Series | MFS | |
| Maximum Flow Rate | 55m³/h | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | 3.0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Overall Height | 252mm | |
| Overall Width | 90mm | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Filtration Size 0.01μm | ||
Product Type Air Filter | ||
Port Size 1 in G | ||
Connection Thread Standard G | ||
Series MFS | ||
Maximum Flow Rate 55m³/h | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature 3.0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Overall Height 252mm | ||
Overall Width 90mm | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST micronic filter is engineered to deliver flawless filtration for a variety of applications. Designed specifically for demanding environments, it ensures a filtration threshold of 0.01 μm, effectively removing impurities and contaminants from fluid systems. The MFS series is built robustly to withstand up to 20 Bar, making it an ideal solution for high-pressure operations. With a maximum flow rate of 55 m³/h, this model efficiently handles substantial volumes while maintaining optimal filtration quality. Additionally, its temperature range from 3.0 °C to 80 °C enables versatility across different applications, ensuring consistent performance under varying conditions. The thoughtfully designed dimensions provide a compact yet effective solution for installations in tight spaces, combining efficiency with convenience.
Robust design ensures long lasting durability under high pressure conditions
Exceptional filtration capability effectively removes stubborn contaminants
Versatile temperature range suits a variety of operational environments
Compact dimensions facilitate easy integration into existing systems
High flow rate ensures efficient performance without compromising on filtration quality
Related links
- PREVOST MFS series 0.01 μm G 2 20 bar Air Filter 800m³/h max
- PREVOST MFS series 0.01 μm 1 in G 20 bar Air Filter 70m³/h max
- PREVOST MFM series 1 μm G 2 20 bar Filter 800m³/h max
- PREVOST MFC series 2 in G 20 bar Pneumatic Filter 800m³/h max
- PREVOST ATU F25100 series 25 μm 1/2 in G 10 bar Air Filter 2200L/min max
- PREVOST ATU F25101 series 25 μm 1/2 in G 10 bar Air Filter 950L/min max
- PREVOST ATU F25100 series 25 μm 1/2 in G 10 bar Air Filter 700L/min max
- Festo MS series 5 μm G1 in 20 bar Air Filter 3200L/min max with Manual drain
