PREVOST MFC series 2 in G 20 bar Pneumatic Filter 800m³/h max
- RS Stock No.:
- 628-245
- Mfr. Part No.:
- MFC 55
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP15,125.03
(exc. VAT)
PHP16,940.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,125.03 |
*price indicative
- RS Stock No.:
- 628-245
- Mfr. Part No.:
- MFC 55
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Filter | |
| Port Size | 2 in G | |
| Connection Thread Standard | G | |
| Series | MFC | |
| Maximum Flow Rate | 800m³/h | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Filter Type | Activated Carbon | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Filter | ||
Port Size 2 in G | ||
Connection Thread Standard G | ||
Series MFC | ||
Maximum Flow Rate 800m³/h | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Filter Type Activated Carbon | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST activated carbon filter designed to provide effective filtration for your applications, ensuring high-quality performance in various environments. The MFC series is ideal for filtering out unwanted contaminants, making it perfect for both residential and commercial use. With its robust construction and efficient filtration capabilities, this product guarantees reliable operation under a range of conditions. It is particularly advantageous for users seeking a dependable solution for consistent flow rates while maintaining optimal pressure levels. Crafted with precision, it is set to meet diverse filtration needs, providing clear advantages in both water treatment and industrial processes.
Innovative design enhances filtration efficiency
Suitable for a wide range of temperatures
Compact dimensions facilitate easy installation
Robust build quality ensures long lasting performance
Low pressure drop optimises energy consumption
User friendly interface allows for straightforward operation
Versatile applications across various industries
Cost effective solution for reliable water purification
Related links
- PREVOST MFC series 2 in G 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFC series G 2 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFC series G2 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFM series 1 μm G 2 20 bar Filter 800m³/h max
- PREVOST MFM series 1 μm 2 in G 20 bar Filter 800m³/h max
- PREVOST MFS series 0.01 μm G 2 20 bar Air Filter 800m³/h max
- PREVOST MFM series 1 μm G1 20 bar Filter 800m³/h max
- PREVOST MFS series 0.01 μm 1 in G 20 bar Air Filter 55m³/h max
