PREVOST MFM series 1 μm G1 20 bar Filter 800m³/h max
- RS Stock No.:
- 628-088
- Mfr. Part No.:
- MFM 225
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP28,117.30
(exc. VAT)
PHP31,491.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,117.30 |
*price indicative
- RS Stock No.:
- 628-088
- Mfr. Part No.:
- MFM 225
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Filtration Size | 1μm | |
| Product Type | Filter | |
| Port Size | G1 | |
| Series | MFM | |
| Maximum Flow Rate | 800m³/h | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | 3°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Filtration Size 1μm | ||
Product Type Filter | ||
Port Size G1 | ||
Series MFM | ||
Maximum Flow Rate 800m³/h | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature 3°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST Micronic Filter is engineered to deliver exceptional filtration for various applications. This robust filter stands out with its advanced design that ensures reliable performance under demanding conditions. With a filtration threshold of 1 μm, it effectively removes impurities, protecting sensitive equipment and enhancing operational efficiency. Crafted from quality materials, this filter is built to withstand maximum operating pressures while maintaining a stable flow rate, making it an essential component for any system requiring high reliability and performance.
Optimised for high flow rates ensuring efficient fluid transfer
Designed to operate within a wide temperature range for versatile applications
Equipped with robust female thread connections for secure installation
Constructed for easy maintenance and long service life
Compact dimensions make it suitable for confined spaces
Related links
- PREVOST MFM series 1 μm G 2 20 bar Filter 800m³/h max
- PREVOST MFM series 1 μm 2 in G 20 bar Filter 800m³/h max
- PREVOST MFS series 0.01 μm G 2 20 bar Air Filter 800m³/h max
- PREVOST MFC series 2 in G 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFC series G2 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFC series G 2 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFS series 0.01 μm 1 in G 20 bar Air Filter 70m³/h max
- PREVOST MFS series 0.01 μm 1 in G 20 bar Air Filter 55m³/h max
