SMC Aff8C series 5 μm 1/2 in 10 bar Pneumatic Filter 12000m³/h max with Automatic drain
- RS Stock No.:
- 612-175
- Mfr. Part No.:
- AFF8C-F04C
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP16,282.27
(exc. VAT)
PHP18,236.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,282.27 |
*price indicative
- RS Stock No.:
- 612-175
- Mfr. Part No.:
- AFF8C-F04C
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 5μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 1/2 in | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Series | Aff8C | |
| Seal Material | Fluorelastomer | |
| Maximum Flow Rate | 12000m³/h | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS 999 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 5μm | ||
Product Type Pneumatic Filter | ||
Port Size 1/2 in | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Series Aff8C | ||
Seal Material Fluorelastomer | ||
Maximum Flow Rate 12000m³/h | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS 999 | ||
- COO (Country of Origin):
- CN
The SMC Main line air filter is designed to remove impurities such as oil, water, and solid particles from compressed air systems. It is ideal for general-purpose filtration in industrial pneumatic systems. It ensures cleaner air supply, which helps extend the life of equipment and reduce maintenance issues.
Durable aluminum alloy
Normally Closed automatic drain with drain cock
Left to right flow direction
Related links
- SMC AFF series 3 μm 1/2 in G 1 Mpa Pneumatic Filter 12000 L/min max with Automatic drain
- Norgren F39 series 0.01 μm 1/8 in G 10 bar Pneumatic Filter 10.08m³/h max with Automatic drain
- SMC AFF4C-F02D-H series 5 μm 1/4 in G 10 bar Pneumatic Filter with Automatic drain
- Norgren F68G series 40 μm 1 in G Pneumatic Filter 684m³/h max with Automatic drain
- SMC AF40-D series 5 μm G 1/2 10 bar Pneumatic Filter 6000L/min max with Automatic drain
- SMC AFM series 5 μm 1/8 in 10 bar Pneumatic Filter 200 L/min max with Automatic drain
- SMC AFD series 5 μm 1/2 in 10 bar Pneumatic Filter 600 L/min max with Automatic drain
- SMC AFD series 5 μm 3/4 in 10 bar Pneumatic Filter 600 L/min max with Automatic drain
