SMC AFF4C-F02D-H series 5 μm 1/4 in G 10 bar Pneumatic Filter with Automatic drain
- RS Stock No.:
- 395-267
- Mfr. Part No.:
- AFF4C-F02D-H
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP16,516.47
(exc. VAT)
PHP18,498.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,516.47 |
*price indicative
- RS Stock No.:
- 395-267
- Mfr. Part No.:
- AFF4C-F02D-H
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 5μm | |
| Port Size | 1/4 in G | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Series | AFF4C-F02D-H | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Filter | ||
Filtration Size 5μm | ||
Port Size 1/4 in G | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Series AFF4C-F02D-H | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- JP
The SMC Main line filter designed to remove impurities such as oil, water, and other contaminants from compressed air systems. It enhances the performance and longevity of downstream equipment.
Enhanced air flow capacity for energy savings
Easier element replacement with stopper function to prevent bowl falling
Related links
- SMC AFF4C-F03D series 5 μm 3/8 in G 10 bar Pneumatic Filter with Automatic drain
- SMC AFF70D-F14 series 5 μm 1 in G 10 bar Pneumatic Filter with Automatic drain
- SMC AFF90D-F20 series 5 μm 1 in G 10 bar Pneumatic Filter with Automatic drain
- SMC AFF40-F04D-D series 5 μm 1/2 in G 10 bar Pneumatic Filter with Automatic drain
- Norgren F07 series 40 μm 1/8 in G 10 bar Pneumatic Filter with Automatic drain
- Norgren F39 series 0.01 μm 1/4 in G 10 bar Pneumatic Filter with Automatic drain
- Norgren F39 series 0.01 μm 1/8 in G 10 bar Pneumatic Filter 10.08m³/h max with Automatic drain
- SMC Pneumatic Filter with Automatic drain
