SMC AFF40-F04D-D series 5 μm 1/2 in G 10 bar Pneumatic Filter with Automatic drain
- RS Stock No.:
- 395-265
- Mfr. Part No.:
- AFF40-F04D-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP18,489.63
(exc. VAT)
PHP20,708.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,489.63 |
*price indicative
- RS Stock No.:
- 395-265
- Mfr. Part No.:
- AFF40-F04D-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 5μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 1/2 in G | |
| Drain Type | Automatic | |
| Connection Thread Standard | G | |
| Series | AFF40-F04D-D | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 5μm | ||
Product Type Pneumatic Filter | ||
Port Size 1/2 in G | ||
Drain Type Automatic | ||
Connection Thread Standard G | ||
Series AFF40-F04D-D | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
The SMC Main line filter designed to remove impurities such as oil, water, and other contaminants from compressed air systems. It enhances the performance and longevity of downstream equipment.
Increased air flow capacity for energy savings
Transparent bowl guard with a double layer design for safety and visibility
Tool free element replacement for easy maintenance.
Related links
- SMC AF40-D series 5 μm G 1/2 10 bar Pneumatic Filter 6000L/min max with Automatic drain
- SMC AFF40-F04-D series 1 μm 1/2 in 10 bar Pneumatic Filter 1500L/min max with Automatic drain
- SMC AFF40 series 1 μm 1/2 in 1 Mpa Pneumatic Filter 3700L/min max with Automatic drain
- SMC AFF70D-F14 series 5 μm 1 in G 10 bar Pneumatic Filter with Automatic drain
- SMC AFF4C-F03D series 5 μm 3/8 in G 10 bar Pneumatic Filter with Automatic drain
- SMC AFF90D-F20 series 5 μm 1 in G 10 bar Pneumatic Filter with Automatic drain
- SMC AFF4C-F02D-H series 5 μm 1/4 in G 10 bar Pneumatic Filter with Automatic drain
- SMC AFD series 5 μm 1/2 in 10 bar Pneumatic Filter 600 L/min max with Automatic drain
