SMC AFF40 series 1 μm 1/2 in 1 Mpa Pneumatic Filter 3700L/min max with Automatic drain
- RS Stock No.:
- 631-740
- Mfr. Part No.:
- AFF40-F04D-L-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP23,898.58
(exc. VAT)
PHP26,766.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,898.58 |
*price indicative
- RS Stock No.:
- 631-740
- Mfr. Part No.:
- AFF40-F04D-L-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 1μm | |
| Port Size | 1/2 in | |
| Drain Type | Automatic | |
| Connection Thread Standard | G | |
| Series | AFF40 | |
| Maximum Flow Rate | 3700L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-2:2007, ISO 8573-9:2004, ISO 8573-1:2010, ISO 12500-3:2009, ISO 12500-4:2009, RoHS, ISO 12500-1:2007, ISO 8573-4:2001 | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Filter | ||
Filtration Size 1μm | ||
Port Size 1/2 in | ||
Drain Type Automatic | ||
Connection Thread Standard G | ||
Series AFF40 | ||
Maximum Flow Rate 3700L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-2:2007, ISO 8573-9:2004, ISO 8573-1:2010, ISO 12500-3:2009, ISO 12500-4:2009, RoHS, ISO 12500-1:2007, ISO 8573-4:2001 | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- JP
The SMC Main line air filter designed to remove water and coarse particles from compressed air systems, ensuring clean air supply for downstream equipment. The unit features a transparent, double-layer bowl guard and a normally open auto drain for easy maintenance and enhanced safety.
Modular air filter
Prevents contamination
Lighter weight
Thickness reduction of resin case provides increased capacity
Related links
- SMC AFF40 series 1 μm 3/8 in 1 MPa Air Filter 3700L/min max with Automatic drain
- SMC AFF30 series 1 μm 1/4 in 1 MPa Air Filter 3700L/min max with Automatic drain
- SMC AFF40-F04D-D series 5 μm 1/2 in G 10 bar Pneumatic Filter with Automatic drain
- SMC AFF20 series 1 μm 1/8 in 1 MPa Air Filter 3700L/min max with Automatic drain
- SMC AMK20 series 5 μm 1/8 in 1 Mpa Pneumatic Filter 3700L/min max
- Festo D series 5 μm 1/2 in G 12 bar Pneumatic Filter 3700L/min max with Automatic drain
- SMC AFF22C-F10D-T series 5 μm 1 in G 10 bar Pneumatic Filter 3700L/min max with Automatic drain
- SMC AFM series 5 μm 1/2 in 10 bar Pneumatic Filter 1100 L/min max with Automatic drain
