SMC AFF30 series 1 μm 1/4 in 1 MPa Air Filter 3700L/min max with Automatic drain
- RS Stock No.:
- 631-044
- Mfr. Part No.:
- AFF30-F02D-L-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP16,219.05
(exc. VAT)
PHP18,165.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,219.05 |
*price indicative
- RS Stock No.:
- 631-044
- Mfr. Part No.:
- AFF30-F02D-L-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 1μm | |
| Product Type | Air Filter | |
| Port Size | 1/4 in | |
| Drain Type | Automatic | |
| Connection Thread Standard | G | |
| Series | AFF30 | |
| Maximum Flow Rate | 3700L/min | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010, ISO 12500-3:2009, ISO 12500-4:2009, ISO 12500-1:2007, ISO 8573-2:2007, ISO 8573-4:2001, ISO 8573-9:2004 | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 1μm | ||
Product Type Air Filter | ||
Port Size 1/4 in | ||
Drain Type Automatic | ||
Connection Thread Standard G | ||
Series AFF30 | ||
Maximum Flow Rate 3700L/min | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010, ISO 12500-3:2009, ISO 12500-4:2009, ISO 12500-1:2007, ISO 8573-2:2007, ISO 8573-4:2001, ISO 8573-9:2004 | ||
Bowl Material Polycarbonate | ||
The SMC Main line air filter designed to remove water droplets and solid particles from compressed air systems. It features a modular design for easy integration and maintenance, with a transparent bowl guard for visual inspection. Engineered to meet ISO 8573 standards, it ensures reliable air quality and system protection.
Save energy and reduce costs
With Drain cock
Normally Open float type
With element service indicator
Compact design
Related links
- SMC AFF40 series 1 μm 3/8 in 1 MPa Air Filter 3700L/min max with Automatic drain
- SMC AFF20 series 1 μm 1/8 in 1 MPa Air Filter 3700L/min max with Automatic drain
- SMC AFF40 series 1 μm 1/2 in 1 Mpa Pneumatic Filter 3700L/min max with Automatic drain
- SMC AF30 series 5 μm 1/4 in 1 MPa Air Filter 1500L/min max with Automatic drain
- SMC AFF20 series 1 μm 1/4 in 1 MPa Air Filter 300L/min max with Automatic drain
- Festo MS series 40 μm G3/4 in 12 bar Air Filter 3700L/min max with Automatic drain
- SMC AF30 series 5 μm 1/4 in 1 MPa Air Filter 750L/min max with Automatic drain
- SMC AF40 series 5 μm 1/4 in 1 MPa Air Filter 1500L/min max with Automatic drain
