SMC AFF20 series 1 μm 1/8 in 1 MPa Air Filter 3700L/min max with Automatic drain

Subtotal (1 unit)*

PHP7,122.46

(exc. VAT)

PHP7,977.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,122.46

*price indicative

RS Stock No.:
631-041
Mfr. Part No.:
AFF20-F01-D
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Air Filter

Filtration Size

1μm

Port Size

1/8 in

Connection Thread Standard

G

Drain Type

Automatic

Series

AFF20

Maximum Flow Rate

3700L/min

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 12500-4:2009, ISO 8573-4:2001, ISO 12500-1:2007, RoHS, ISO 12500-3:2009, ISO 8573-1:2010, ISO 8573-9:2004, ISO 8573-2:2007

COO (Country of Origin):
CN
The SMC Main line air filter designed to remove water droplets and solid particles from compressed air systems. It features a modular design for easy integration and maintenance, with a transparent bowl guard for visual inspection. Engineered to meet ISO 8573 standards, it ensures reliable air quality and system protection.

Save energy and reduce costs

With Drain cock

No auto drain

Compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy