SMC AMK20 series 5 μm 1/8 in 1 Mpa Pneumatic Filter 3700L/min max
- RS Stock No.:
- 631-059
- Mfr. Part No.:
- AMK20-F01-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP6,373.05
(exc. VAT)
PHP7,137.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,373.05 |
*price indicative
- RS Stock No.:
- 631-059
- Mfr. Part No.:
- AMK20-F01-D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 5μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 1/8 in | |
| Connection Thread Standard | G | |
| Series | AMK20 | |
| Maximum Flow Rate | 3700L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, ISO 12500-1:2007, ISO 8573-9:2004, ISO 12500-3:2009, ISO 12500-4:2009, ISO 8573-4:2001, ISO 8573-2:2007 | |
| Filter Type | Activated Carbon | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 5μm | ||
Product Type Pneumatic Filter | ||
Port Size 1/8 in | ||
Connection Thread Standard G | ||
Series AMK20 | ||
Maximum Flow Rate 3700L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, ISO 12500-1:2007, ISO 8573-9:2004, ISO 12500-3:2009, ISO 12500-4:2009, ISO 8573-4:2001, ISO 8573-2:2007 | ||
Filter Type Activated Carbon | ||
The SMC Activated carbon filter designed to eliminate oil vapours from compressed air systems, ensuring ultra-clean air for sensitive applications. Its built for easy maintenance with a transparent bowl guard and tool-free servicing. This model supports high flow rates while maintaining low pressure drop for energy-efficient operation.
ISO 8573 certified
Polycarbonate bow
Left to Right flow direction
Related links
- SMC AFF20 series 1 μm 1/8 in 1 MPa Air Filter 3700L/min max with Automatic drain
- SMC AFF40 series 1 μm 1/2 in 1 Mpa Pneumatic Filter 3700L/min max with Automatic drain
- SMC AFF40 series 1 μm 3/8 in 1 MPa Air Filter 3700L/min max with Automatic drain
- SMC AFF30 series 1 μm 1/4 in 1 MPa Air Filter 3700L/min max with Automatic drain
- SMC AFF22C-F10D-T series 5 μm 1 in G 10 bar Pneumatic Filter 3700L/min max with Automatic drain
- Festo D series 5 μm 1/2 in G 12 bar Pneumatic Filter 3700L/min max with Automatic drain
- Festo D series 5 μm 1/2 in G 16 bar Pneumatic Filter 3700L/min max with Manual drain
- EMERSON – AVENTICS 652 series 25 μm 3/8 in G 16 bar Pneumatic Filter 3700L/min max
