SMC AFF22C-F10D-T series 5 μm 1 in G 10 bar Pneumatic Filter 3700L/min max with Automatic drain
- RS Stock No.:
- 395-261
- Mfr. Part No.:
- AFF22C-F10D-T
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP33,288.34
(exc. VAT)
PHP37,282.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,288.34 |
*price indicative
- RS Stock No.:
- 395-261
- Mfr. Part No.:
- AFF22C-F10D-T
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 5μm | |
| Port Size | 1 in G | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Series | AFF22C-F10D-T | |
| Maximum Flow Rate | 3700L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B 8843-1993, ISO 10218-1992, ISO1179-1, IEC 60204-1, JIS B 9960-1, ISO 4413, JIS B 8370, ISO 4414, JIS B 8361, RoHS | |
| Bowl Material | Aluminium Alloy | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Filter | ||
Filtration Size 5μm | ||
Port Size 1 in G | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Series AFF22C-F10D-T | ||
Maximum Flow Rate 3700L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B 8843-1993, ISO 10218-1992, ISO1179-1, IEC 60204-1, JIS B 9960-1, ISO 4413, JIS B 8370, ISO 4414, JIS B 8361, RoHS | ||
Bowl Material Aluminium Alloy | ||
- COO (Country of Origin):
- JP
The SMC Modular style air filter is a cost effective, clean looking solution to your filtration needs. Its modular design allows connection with other SMC air preparation equipment. The series is available in six size options with a wide range of accessories.
Modular air filter
Prevents contamination
Lighter weight than old style modular AF
Related links
- Festo D series 5 μm 1/2 in G 12 bar Pneumatic Filter 3700L/min max with Automatic drain
- Festo D series 5 μm 1/2 in G 16 bar Pneumatic Filter 3700L/min max with Manual drain
- SMC AFF40 series 1 μm 1/2 in 1 Mpa Pneumatic Filter 3700L/min max with Automatic drain
- EMERSON – AVENTICS 652 series 25 μm 3/8 in G 16 bar Pneumatic Filter 3700L/min max
- EMERSON – AVENTICS 652 series 25 μm 1/2 in G 16 bar Pneumatic Filter 3700L/min max
- SMC AMK20 series 5 μm 1/8 in 1 Mpa Pneumatic Filter 3700L/min max
- SMC AFF30 series 1 μm 1/4 in 1 MPa Air Filter 3700L/min max with Automatic drain
- SMC AFF20 series 1 μm 1/8 in 1 MPa Air Filter 3700L/min max with Automatic drain
