PREVOST MFS series 0.01 μm G 2 20 bar Air Filter 800m³/h max
- RS Stock No.:
- 628-293
- Mfr. Part No.:
- MFS 800
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP48,475.91
(exc. VAT)
PHP54,293.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,475.91 |
*price indicative
- RS Stock No.:
- 628-293
- Mfr. Part No.:
- MFS 800
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Filtration Size | 0.01μm | |
| Product Type | Air Filter | |
| Port Size | G 2 | |
| Series | MFS | |
| Maximum Flow Rate | 800m³/h | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | 3.0°C | |
| Maximum Operating Temperature | 80°C | |
| Overall Height | 696mm | |
| Overall Width | 151mm | |
| Standards/Approvals | No | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Filtration Size 0.01μm | ||
Product Type Air Filter | ||
Port Size G 2 | ||
Series MFS | ||
Maximum Flow Rate 800m³/h | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature 3.0°C | ||
Maximum Operating Temperature 80°C | ||
Overall Height 696mm | ||
Overall Width 151mm | ||
Standards/Approvals No | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST micronic filter designed for advanced filtration needs in industrial applications. This high-performance product excels in maintaining optimal flow rates while effectively filtering impurities down to 0.01 μm, ensuring cleaner and safer fluid systems. With its robust construction, this filter is suitable for operation under rigorous conditions, capable of handling high pressures up to 20 bar and temperatures ranging from 3.0 °C to 80 °C. Ideal for various settings, the MFS series seamlessly integrates into existing systems, providing reliable and efficient filtration. Its dimensions and specifications are tailored to meet the demands of modern industry, making it a crucial component for any fluid management application.
Designed for high flow rates ensuring efficient operation
Equipped with advanced micron filtration technology for superior impurity removal
Robustly constructed to withstand high pressure environments
Versatile temperature range accommodates various industrial applications
Easy integration into existing systems simplifies the installation process
Related links
- PREVOST MFS series 0.01 μm G 2 20 bar Air Filter 800m³/h max
- PREVOST MFS series 0.01 μm 1 in G 20 bar Air Filter 70m³/h max
- PREVOST MFS series 0.01 μm 1 in G 20 bar Air Filter 55m³/h max
- PREVOST MFM series 1 μm G 2 20 bar Filter 800m³/h max
- PREVOST MFC series 2 in G 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFM series 1 μm G1 20 bar Filter 800m³/h max
- PREVOST MFC series G2 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFM series 1 μm 2 in G 20 bar Filter 800m³/h max
