PREVOST MFM series 1 μm G 2 20 bar Filter 800m³/h max
- RS Stock No.:
- 628-089
- Mfr. Part No.:
- MFM 300
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP30,643.43
(exc. VAT)
PHP34,320.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,643.43 |
*price indicative
- RS Stock No.:
- 628-089
- Mfr. Part No.:
- MFM 300
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Filtration Size | 1μm | |
| Product Type | Filter | |
| Port Size | G 2 | |
| Series | MFM | |
| Maximum Flow Rate | 800m³/h | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | 3°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Overall Height | 696mm | |
| Overall Width | 151mm | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Filtration Size 1μm | ||
Product Type Filter | ||
Port Size G 2 | ||
Series MFM | ||
Maximum Flow Rate 800m³/h | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature 3°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Overall Height 696mm | ||
Overall Width 151mm | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST Micron filter ensures optimal fluid flow rates while maintaining an impressive filtration threshold of 1 μm. Built with robust materials, it withstands minimum and maximum temperatures, making it a reliable choice for various working environments. The engineering excellence behind this product guarantees efficient performance and reduced downtime, setting a new standard in filtration systems. Its innovative design enables maintenance ease, ensuring prolonged service life and enhanced productivity. Ideal for professionals seeking high-quality filtration, this product embodies reliability and efficiency.
Provides a flow rate tailored for industrial applications
Designed to handle high working pressures effortlessly
Constructed to meet the rigours of varied temperature ranges
Streamlines maintenance procedures for increased efficiency
Ensures long lasting performance in demanding environments
Related links
- PREVOST MFM series 1 μm G 2 20 bar Filter 800m³/h max
- PREVOST MFM series 1 μm G1 20 bar Filter 800m³/h max
- PREVOST MFM series 1 μm 2 in G 20 bar Filter 800m³/h max
- PREVOST MFS series 0.01 μm G 2 20 bar Air Filter 800m³/h max
- PREVOST MFC series G 2 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFC series G2 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFC series 2 in G 20 bar Pneumatic Filter 800m³/h max
- PREVOST MFS series 0.01 μm 1 in G 20 bar Air Filter 70m³/h max
