Phoenix Contact Heavy Duty Power Connector Contact, 1004366

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

PHP3,301.70

(exc. VAT)

PHP3,697.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
100 - 400PHP33.017PHP3,301.70
500 +PHP29.715PHP2,971.50

*price indicative

RS Stock No.:
207-1995
Mfr. Part No.:
1004366
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Contact

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Standards/Approvals

No

COO (Country of Origin):
TR
The Phoenix Contact CK series female rolled crimp contact has 1.6mm diameter. The contact is made of cu alloy, nickel plated finish surface.

Connection cross section = 16 to 14AWG

Ambient temperature (operation) = -40°C to 125°C

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy