Phoenix Contact Heavy Duty Power Connector Contact, 1004360
- RS Stock No.:
- 207-1992
- Mfr. Part No.:
- 1004360
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (100 units, in packs of 100)*
PHP3,235.00
(exc. VAT)
PHP3,623.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 400 | PHP32.35 | PHP3,235.00 |
| 500 + | PHP29.115 | PHP2,911.50 |
*price indicative
- RS Stock No.:
- 207-1992
- Mfr. Part No.:
- 1004360
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Contact | |
| Minimum Wire Size mm² | 0.34mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Contact | ||
Minimum Wire Size mm² 0.34mm² | ||
Maximum Wire Size mm² 1mm² | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
The Phoenix Contact CK series male rolled crimp contact has 1.6mm diameter. The contact is made of cu alloy, nickel plated finish surface.
Connection cross section = 22 to 17AWG
Ambient temperature (operation) = -40°C to 125°C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Heavy Duty Power Connector Contact, 1004382
- Phoenix Contact Heavy Duty Power Connector Contact, 1004365
- Phoenix Contact Heavy Duty Power Connector Contact, 1004362
- Phoenix Contact Heavy Duty Power Connector Contact, 1004366
- Phoenix Contact Heavy Duty Power Connector Contact, 1004383
- Phoenix Contact Heavy Duty Power Connector Insert VC-AMS 8 Series, 8 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory HC Series, 16 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory HC-STA Series Male, 8 Contacts
