Phoenix Contact Heavy Duty Power Connector Contact, 1004382
- RS Stock No.:
- 207-1996
- Mfr. Part No.:
- 1004382
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5000 units)*
PHP175,470.00
(exc. VAT)
PHP196,525.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5000 - 20000 | PHP35.094 | PHP175,470.00 |
| 25000 + | PHP31.584 | PHP157,920.00 |
*price indicative
- RS Stock No.:
- 207-1996
- Mfr. Part No.:
- 1004382
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Contact | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Contact | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
The Phoenix Contact CK series male rolled crimp contact has 1.6mm diameter. The contact is made of cu alloy, nickel plated finish surface.
Connection cross section = 16 to 14AWG
Ambient temperature (operation) = -40°C to 125°C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Heavy Duty Power Connector Contact, 1004360
- Phoenix Contact Heavy Duty Power Connector Contact, 1004365
- Phoenix Contact Heavy Duty Power Connector Contact, 1004362
- Phoenix Contact Heavy Duty Power Connector Contact, 1004366
- Phoenix Contact Heavy Duty Power Connector Contact, 1004383
- Phoenix Contact Not Applicable Series Heavy Duty Power Connector 2 Row, 1648084
- Phoenix Contact Heavy Duty Power Connector Insert VC-AMS 8 Series, 8 Contacts
- Phoenix Contact Heavy Duty Power Connector 1523463
