Phoenix Contact Not Applicable Series Heavy Duty Power Connector, 10-Contact, 2 Row, 1648084
- RS Stock No.:
- 204-7761
- Mfr. Part No.:
- 1648084
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 25 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP13,382.41
(exc. VAT)
PHP14,988.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | PHP2,676.482 | PHP13,382.41 | - |
| 25 + | PHP2,408.834 | PHP12,044.17 | 9% |
*price indicative
- RS Stock No.:
- 204-7761
- Mfr. Part No.:
- 1648084
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector | |
| Number of Contacts | 10 | |
| Current | 16A | |
| Number of Rows | 2 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 500V | |
| Series | Not Applicable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector | ||
Number of Contacts 10 | ||
Current 16A | ||
Number of Rows 2 | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 500V | ||
Series Not Applicable | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact HEAVYCON terminal adapter pin insert used for the right side of the control cabinet screw connection.
Copper alloy contact material
-40°C to 125°C ambient temperature (operation)
20 to 14 connection cross section AWG
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Not Applicable Series Heavy Duty Power Connector 2 Row, 1648393
- Phoenix Contact Not Applicable Series Heavy Duty Power Connector 2 Row, 1648490
- Phoenix Contact Not Applicable Series Heavy Duty Power Connector 2 Row, 1648351
- Phoenix Contact Not Applicable Series Heavy Duty Power Connector 2 Row, 1648474
- Phoenix Contact HC-B 10-A-DT-PER-M Series Heavy Duty Power Connector 2 Row, 1648429
- Phoenix Contact HC Series Heavy Duty Power Connector 2 Row, 1648036
- Phoenix Contact HC-B 10-A-DT-PEL-M Series Heavy Duty Power Connector 2 Row, 1648403
- Phoenix Contact HC-HV10 Series Heavy Duty Power Connector Insert 2 Row, 1405264
