Phoenix Contact Not Applicable Series Heavy Duty Power Connector, 24-Contact, 2 Row, 1648490

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP27,896.84

(exc. VAT)

PHP31,244.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 20PHP5,579.368PHP27,896.84
25 +PHP5,021.428PHP25,107.14

*price indicative

RS Stock No.:
204-7744
Mfr. Part No.:
1648490
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

24

Product Type

Heavy Duty Power Connector

Current

16A

Number of Rows

2

Connector Gender

Female

Orientation

Straight

Voltage

500V

Series

Not Applicable

Standards/Approvals

No

COO (Country of Origin):
CN
The Phoenix Contact HEAVYCON terminal adapter socket insert used for the right side of the control cabinet with push-in connection.

Copper alloy contact material

-40°C to 125°C ambient temperature (operation)

22 to 12 connection cross section AWG

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy