Phoenix Contact HC Series Heavy Duty Power Connector, 24-Contact, 2 Row, 1648054
- RS Stock No.:
- 201-5401
- Mfr. Part No.:
- 1648054
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 25 more to save PHP13,381.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP26,763.46
(exc. VAT)
PHP29,975.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | PHP5,352.692 | PHP26,763.46 | - |
| 25 + | PHP4,817.422 | PHP24,087.11 | PHP13,381.75 |
*price indicative
- RS Stock No.:
- 201-5401
- Mfr. Part No.:
- 1648054
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 24 | |
| Product Type | Heavy Duty Power Connector | |
| Current | 16A | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 500V | |
| Series | HC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 24 | ||
Product Type Heavy Duty Power Connector | ||
Current 16A | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 500V | ||
Series HC | ||
Standards/Approvals No | ||
The Phoenix Contact HEAVYCON terminal adapter with socket insert used for the left control cabinet panel. The connecting method used for this adapter is screw connection. Connectors may be operated only when there is no load/voltage.
Copper alloy contact material
-40°C to 125°C ambient temperature (operation)
20 to 14 connection cross section AWG
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-B 24-A-UT-PER-M Series Heavy Duty Power Connector 2 Row, 1648108
- Phoenix Contact Not Applicable Series Heavy Duty Power Connector 2 Row, 1648490
- Phoenix Contact Not Applicable Series Heavy Duty Power Connector 2 Row, 1648474
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423828
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1605666
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1584376
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423021
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423827
