Phoenix Contact HC Series Heavy Duty Power Connector Insert, 24-Contact, 2 Row, 1423021
- RS Stock No.:
- 208-1981
- Mfr. Part No.:
- 1423021
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save PHP1,003.10
View bulk pricing optionsSubtotal (1 unit)*
PHP2,006.25
(exc. VAT)
PHP2,247.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP2,006.25 | - |
| 5 + | PHP1,805.63 | PHP1,003.10 |
*price indicative
- RS Stock No.:
- 208-1981
- Mfr. Part No.:
- 1423021
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 24 | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 500V | |
| Series | HC | |
| Standards/Approvals | IEC 60352, DIN EN 61984, DIN EN 60664 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 24 | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 500V | ||
Series HC | ||
Standards/Approvals IEC 60352, DIN EN 61984, DIN EN 60664 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact contact insert power connector for HEAVYCON housing B24 and B48 has 24 + PE number of positions. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Degree of pollution 3
III Overvoltage category
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1584376
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423827
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423828
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1605666
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423022
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1605608
- Phoenix Contact HC-B24-I-PT-M-48 Series Heavy Duty Power Connector Insert 2 Row, 1407738
- Phoenix Contact HEAVYCON B24 Series Heavy Duty Power Connector Insert 2 Row, 1648306
