Phoenix Contact HC Series Heavy Duty Power Connector, 10-Contact, 2 Row, 1648036
- RS Stock No.:
- 201-4049
- Mfr. Part No.:
- 1648036
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP14,122.75
(exc. VAT)
PHP15,817.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | PHP2,824.55 | PHP14,122.75 |
| 25 + | PHP2,542.096 | PHP12,710.48 |
*price indicative
- RS Stock No.:
- 201-4049
- Mfr. Part No.:
- 1648036
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector | |
| Number of Contacts | 10 | |
| Current | 16A | |
| Number of Rows | 2 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 500V | |
| Series | HC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector | ||
Number of Contacts 10 | ||
Current 16A | ||
Number of Rows 2 | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 500V | ||
Series HC | ||
Standards/Approvals No | ||
The Phoenix Contact HEAVYCON terminal adapter pin insert used for the left control cabinet panel with screw connection.
Copper alloy contact material
-40°C to 125°C ambient temperature (operation)
20 to 14 connection cross section AWG
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-B 10-A-DT-PER-M Series Heavy Duty Power Connector 2 Row, 1648429
- Phoenix Contact HC-B 10-A-DT-PEL-M Series Heavy Duty Power Connector 2 Row, 1648403
- Phoenix Contact HC-HV10 Series Heavy Duty Power Connector Insert 2 Row, 1405264
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416346
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector 1411357
- Phoenix Contact Not Applicable Series Heavy Duty Power Connector 2 Row, 1648084
- Phoenix Contact Not Applicable Series Heavy Duty Power Connector 2 Row, 1648393
- Phoenix Contact HC Series Heavy Duty Power Connector Module 2 Row, 1605569
