Phoenix Contact HC Series Heavy Duty Power Connector Module, 10-Contact, 2 Row, 1605569

Get a bulk buy discount

Add 50 more to save 9%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP11,816.00

(exc. VAT)

PHP13,233.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 40PHP1,181.60PHP11,816.00-
50 +PHP1,063.44PHP10,634.409%

*price indicative

RS Stock No.:
201-5268
Mfr. Part No.:
1605569
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Module

Number of Contacts

10

Number of Rows

2

Connector Gender

Female

Orientation

Straight

Voltage

500V ac

Standards/Approvals

No

Series

HC

COO (Country of Origin):
PL
The Phoenix Contact HEAVYCON female insert has 10 number of positions. This insert use QUICKON connection method. Connectors may be operated only when there is no load/voltage.

III overvoltage category

1 number of connection per position

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy