Phoenix Contact B16 Series Heavy Duty Power Connector Module, 10-Contact, 1 Row, 1585294
- RS Stock No.:
- 201-6193
- Mfr. Part No.:
- 1585294
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save PHP470.30
View bulk pricing optionsSubtotal (1 unit)*
PHP940.77
(exc. VAT)
PHP1,053.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP940.77 | - |
| 5 + | PHP846.71 | PHP470.30 |
*price indicative
- RS Stock No.:
- 201-6193
- Mfr. Part No.:
- 1585294
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Rows | 1 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 7mm² | |
| Orientation | Straight | |
| Voltage | 250V | |
| Standards/Approvals | No | |
| Series | B16 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Rows 1 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 7mm² | ||
Orientation Straight | ||
Voltage 250V | ||
Standards/Approvals No | ||
Series B16 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact HEAVYCON male insert has 10 number of positions. It is used for screw connection method. The contact material is made of copper alloy.
V0 flammability rating according to UL 94
-40°C to 125°C ambient temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact B16 Series Heavy Duty Power Connector 1408793
- Phoenix Contact B16 Series Heavy Duty Power Connector Housing, 1412651
- Phoenix Contact B16 Series Heavy Duty Power Connector Housing, 1412652
- Phoenix Contact B16 Series Heavy Duty Power Connector 1407712
- Phoenix Contact B16 Series Heavy Duty Power Connector Housing, 1412700
- Phoenix Contact B16 Series Heavy Duty Power Connector Housing, 1412701
- Phoenix Contact B16 Series Heavy Duty Power Connector Housing, 1412738
- Phoenix Contact B16 Series Heavy Duty Power Connector Housing, 1412730
