Phoenix Contact BB10 Series Heavy Duty Power Connector Module, 10-Contact, 3 Row, 1584774
- RS Stock No.:
- 201-6381
- Mfr. Part No.:
- 1584774
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,086.60
(exc. VAT)
PHP1,216.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,086.60 | - |
| 5 + | PHP977.93 | 10% |
*price indicative
- RS Stock No.:
- 201-6381
- Mfr. Part No.:
- 1584774
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Rows | 3 | |
| Maximum Wire Size mm² | 7.5mm² | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 500V ac | |
| Standards/Approvals | No | |
| Series | BB10 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Rows 3 | ||
Maximum Wire Size mm² 7.5mm² | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 500V ac | ||
Standards/Approvals No | ||
Series BB10 | ||
The Phoenix Contact HEAVYCON pin insert has 10 number of positions. It is used for crimp connection method with plastic coding profile. This inserts can be coded.
V0 flammability rating according to UL 94
-40°C to 125°C ambient temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Module 3 Row, 1014417
- Phoenix Contact HC Series Heavy Duty Power Connector Module 3 Row, 1014418
- Phoenix Contact B16 Series Heavy Duty Power Connector Module 1 Row, 1585294
- Phoenix Contact HC Series Heavy Duty Power Connector Module 2 Row, 1605569
- Phoenix Contact HC-BB10 Series Heavy Duty Power Connector Insert 2 Row, 1584703
- Phoenix Contact HC Series Heavy Duty Power Connector Module 3 Row, 1584389
- Phoenix Contact HC Series Heavy Duty Power Connector Module 3 Row, 1414373
- Phoenix Contact HC Series Heavy Duty Power Connector Module 3 Row, 1414372
