Phoenix Contact HC Series Heavy Duty Power Connector Module, 20-Contact, 3 Row, 1414373
- RS Stock No.:
- 201-3936
- Mfr. Part No.:
- 1414373
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save PHP660.35
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP1,320.66
(exc. VAT)
PHP1,479.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | PHP660.33 | PHP1,320.66 | - |
| 10 + | PHP594.295 | PHP1,188.59 | PHP660.35 |
*price indicative
- RS Stock No.:
- 201-3936
- Mfr. Part No.:
- 1414373
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Contacts | 20 | |
| Number of Rows | 3 | |
| Maximum Wire Size mm² | 7.5mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 690V ac | |
| Standards/Approvals | No | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Contacts 20 | ||
Number of Rows 3 | ||
Maximum Wire Size mm² 7.5mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 690V ac | ||
Standards/Approvals No | ||
Series HC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact insert module has 20 number of positions with 20 power contacts and 0 control contacts. This module has Crimp connection method. Its operating voltage is 690V and operating current is 16A. It can be used for power application.
Operating ambient temperature range is from -40°C to 125°C
According to UL 94 flammability rating is V0
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Module 3 Row, 1414372
- Phoenix Contact HC Series Heavy Duty Power Connector Module 3 Row, 1014417
- Phoenix Contact HC Series Heavy Duty Power Connector Module 3 Row, 1584389
- Phoenix Contact HC Series Heavy Duty Power Connector Module 3 Row, 1014418
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 3 Row, 1418624
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 3 Row, 1418623
- Phoenix Contact HC Series Heavy Duty Power Connector Module 2 Row, 1419898
- Phoenix Contact HC Series Heavy Duty Power Connector Module 2 Row, 1417309
