Phoenix Contact HC Series Heavy Duty Power Connector Insert, 7-Contact, 3 Row, 1418623
- RS Stock No.:
- 208-1947
- Mfr. Part No.:
- 1418623
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
PHP622.67
(exc. VAT)
PHP697.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP622.67 | - |
| 5 + | PHP560.40 | 10% |
*price indicative
- RS Stock No.:
- 208-1947
- Mfr. Part No.:
- 1418623
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Contacts | 7 | |
| Number of Rows | 3 | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 400V | |
| Standards/Approvals | DIN IEC 60512, DIN VDE 0110/02.79, DIN VDE 0110-1/04.97, DIN VDE 0627/86, IEC 60352, IEC 60664-1 | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Contacts 7 | ||
Number of Rows 3 | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 400V | ||
Standards/Approvals DIN IEC 60512, DIN VDE 0110/02.79, DIN VDE 0110-1/04.97, DIN VDE 0627/86, IEC 60352, IEC 60664-1 | ||
Series HC | ||
- COO (Country of Origin):
- CN
The Phoenix Contact contact insert power connector for HEAVYCON housing design D7 has 7 + PE number of positions. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Degree of pollution 3
III Overvoltage category
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 3 Row, 1418624
- Phoenix Contact HC-D7-I-CT-F Series Heavy Duty Power Connector Insert 3 Row, 1584347
- Phoenix Contact HC-D7-I-CT-M Series Heavy Duty Power Connector Insert 3 Row, 1584334
- Phoenix Contact HC-D8-I-CT-M Series Heavy Duty Power Connector Insert 3 Row, 1584350
- Phoenix Contact HC-D07-I-CT-F-42V Series Heavy Duty Power Connector Insert 2 Row, 1425006
- Phoenix Contact HC-D07-I-CT-M-42V Series Heavy Duty Power Connector Insert 2 Row, 1425005
- Phoenix Contact HC-COM-Q08 Series Heavy Duty Power Connector Insert 3 Row, 1079548
- Phoenix Contact HC-D8-I-CT-F Series Heavy Duty Power Connector Insert 3 Row, 1584363
