Phoenix Contact HC Series Heavy Duty Power Connector Module, 15-Contact, 3 Row, 1584389

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

PHP1,134.67

(exc. VAT)

PHP1,270.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP1,134.67-
5 +PHP1,021.2010%

*price indicative

RS Stock No.:
201-6190
Mfr. Part No.:
1584389
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Module

Number of Contacts

15

Number of Rows

3

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Orientation

Straight

Voltage

250V ac

Standards/Approvals

No

Series

HC

COO (Country of Origin):
CN
The Phoenix Contact HEAVYCON female insert has 15 number of positions. It is used for crimp connection method. The contact material is made of copper alloy.

V0 flammability rating according to UL 94

-40°C to 125°C ambient temperature

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy