Phoenix Contact HC Series Heavy Duty Power Connector Module, 10-Contact, 3 Row, 1014418
- RS Stock No.:
- 201-5300
- Mfr. Part No.:
- 1014418
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save PHP809.70
View bulk pricing optionsSubtotal (1 unit)*
PHP1,619.36
(exc. VAT)
PHP1,813.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,619.36 | - |
| 5 + | PHP1,457.42 | PHP809.70 |
*price indicative
- RS Stock No.:
- 201-5300
- Mfr. Part No.:
- 1014418
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Contacts | 10 | |
| Number of Rows | 3 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 500V ac | |
| Series | HC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Contacts 10 | ||
Number of Rows 3 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 500V ac | ||
Series HC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact insert with 10+PE number of positions and 10 power contacts. This insert has one number of connections per position with Push-in connection type and operating voltage is 500 V.
According to UL 94 flammability rating is V0
Dummy plug has 147.2 mm width and 72.9 mm length
-40°C to 125°C operating temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Module 3 Row, 1014417
- Phoenix Contact HC Series Heavy Duty Power Connector Module 2 Row, 1605569
- Phoenix Contact BB10 Series Heavy Duty Power Connector Module 3 Row, 1584774
- Phoenix Contact B16 Series Heavy Duty Power Connector Module 1 Row, 1585294
- Phoenix Contact HC Series Heavy Duty Power Connector Module 3 Row, 1584389
- Phoenix Contact HC Series Heavy Duty Power Connector Module 3 Row, 1414373
- Phoenix Contact HC Series Heavy Duty Power Connector Module 3 Row, 1414372
- Phoenix Contact HC-M-17 Series Heavy Duty Power Connector Module 3 Row, 1414357
