Phoenix Contact HC Series Heavy Duty Power Connector Module, 9-Contact, 2 Row, 1417309
- RS Stock No.:
- 201-3937
- Mfr. Part No.:
- 1417309
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP980.40
(exc. VAT)
PHP1,098.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP980.40 |
| 5 + | PHP882.35 |
*price indicative
- RS Stock No.:
- 201-3937
- Mfr. Part No.:
- 1417309
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Rows | 2 | |
| Maximum Wire Size mm² | 4.2mm² | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 50V ac | |
| Standards/Approvals | No | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Rows 2 | ||
Maximum Wire Size mm² 4.2mm² | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 50V ac | ||
Standards/Approvals No | ||
Series HC | ||
- COO (Country of Origin):
- CN
The Phoenix Contact insert module have 9 number of positions. This insert module has crimp connection with an operating voltage of 50V operating current of 1A. It can be used for Data, without crimp contacts application.
Operating ambient temperature range is from -40°C to 125°C
According to UL 94 flammability rating is V0
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-M-DSUB Series Heavy Duty Power Connector Module 2 Row, 1079793
- Phoenix Contact HC-M-DSUB-U Series Heavy Duty Power Connector Module 2 Row, 1417307
- Phoenix Contact HC-M-DSUB Series Heavy Duty Power Connector Module 2 Row, 1079796
- Phoenix Contact HC-M-DSUB-U Series Heavy Duty Power Connector Module 2 Row, 1423723
- Phoenix Contact HC-M-DSUB-C Series Heavy Duty Power Connector Module 2 Row, 1417308
- Phoenix Contact HC Series Heavy Duty Power Connector Module 2 Row, 1419898
- Phoenix Contact HC Series Heavy Duty Power Connector Module 2 Row, 1419896
- Phoenix Contact HC Series Heavy Duty Power Connector Module 2 Row, 1605569
