Phoenix Contact HC-M-DSUB-U Series Heavy Duty Power Connector Module, 9-Contact, 2 Row, 1417307
- RS Stock No.:
- 208-1935
- Mfr. Part No.:
- 1417307
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save PHP1,182.75
View bulk pricing optionsSubtotal (1 unit)*
PHP2,365.36
(exc. VAT)
PHP2,649.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP2,365.36 | - |
| 5 + | PHP2,128.81 | PHP1,182.75 |
*price indicative
- RS Stock No.:
- 208-1935
- Mfr. Part No.:
- 1417307
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 0.5mm² | |
| Orientation | Straight | |
| Voltage | 50V | |
| Series | HC-M-DSUB-U | |
| Standards/Approvals | Flammability rating according to UL 94 V0, EFUP-E, EAC Ex, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.08mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 0.5mm² | ||
Orientation Straight | ||
Voltage 50V | ||
Series HC-M-DSUB-U | ||
Standards/Approvals Flammability rating according to UL 94 V0, EFUP-E, EAC Ex, EAC | ||
- COO (Country of Origin):
- CN
The Phoenix Contact contact insert module for HEAVYCON housing B6 to B48 has 9 positions. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
For data applications
Screw connection
Degree of pollution 3
III Overvoltage category
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-M-DSUB-U Series Heavy Duty Power Connector Module 2 Row, 1423723
- Phoenix Contact HC-M-DSUB Series Heavy Duty Power Connector Module 2 Row, 1079793
- Phoenix Contact HC-M-DSUB Series Heavy Duty Power Connector Module 2 Row, 1079796
- Phoenix Contact HC-M-DSUB-C Series Heavy Duty Power Connector Module 2 Row, 1417308
- Phoenix Contact HC Series Heavy Duty Power Connector Module 2 Row, 1417309
- Phoenix Contact HC-M-04 Series Heavy Duty Power Connector Module 1 Row, 1414363
- Phoenix Contact HC-M-04 Series Heavy Duty Power Connector Module 1 Row, 1417371
- Phoenix Contact HC-M-12 Series Heavy Duty Power Connector Module 2 Row, 1424228
