Phoenix Contact HC-M-04 Series Heavy Duty Power Connector Module, 4-Contact, 1 Row, 1414363
- RS Stock No.:
- 208-1923
- Mfr. Part No.:
- 1414363
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 25 more to save PHP665.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP1,330.06
(exc. VAT)
PHP1,489.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | PHP266.012 | PHP1,330.06 | - |
| 25 + | PHP239.412 | PHP1,197.06 | PHP665.00 |
*price indicative
- RS Stock No.:
- 208-1923
- Mfr. Part No.:
- 1414363
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 690V | |
| Series | HC-M-04 | |
| Standards/Approvals | IEC, UL 94 V0, EN | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 6mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 690V | ||
Series HC-M-04 | ||
Standards/Approvals IEC, UL 94 V0, EN | ||
- COO (Country of Origin):
- PL
The Phoenix Contact contact insert module for HEAVYCON HC-B6 to B48 housing has 4 positions. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Crimp connection
Degree of pollution 3
III Overvoltage category
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-M-04 Series Heavy Duty Power Connector Module 1 Row, 1417371
- Phoenix Contact HC-M-04 Series Heavy Duty Power Connector Module 1 Row, 1414362
- Phoenix Contact HC-M-04 Series Heavy Duty Power Connector Module 1 Row, 1417370
- Phoenix Contact HC Series Heavy Duty Power Connector Module 2 Row, 1419898
- Phoenix Contact HC Series Heavy Duty Power Connector Module 2 Row, 1419899
- Phoenix Contact HC Series Heavy Duty Power Connector Module 2 Row, 1419896
- Phoenix Contact HC-M-01 Series Heavy Duty Power Connector Module 1 Row, 1417381
- Phoenix Contact HC-M-03 Series Heavy Duty Power Connector Module 1 Row, 1414365
