Phoenix Contact HC-M-04 Series Heavy Duty Power Connector Module, 4-Contact, 1 Row, 1414362
- RS Stock No.:
- 208-1921
- Mfr. Part No.:
- 1414362
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP1,314.92
(exc. VAT)
PHP1,472.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | PHP262.984 | PHP1,314.92 |
| 25 + | PHP236.686 | PHP1,183.43 |
*price indicative
- RS Stock No.:
- 208-1921
- Mfr. Part No.:
- 1414362
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 6mm² | |
| Orientation | Straight | |
| Voltage | 1000V | |
| Standards/Approvals | UL 94 V0, IEC, EN | |
| Series | HC-M-04 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 6mm² | ||
Orientation Straight | ||
Voltage 1000V | ||
Standards/Approvals UL 94 V0, IEC, EN | ||
Series HC-M-04 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact contact insert module for HEAVYCON housing HC-B6 to B48 has 4 positions. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
For power applications
Crimp connection
Degree of pollution 3
III Overvoltage category
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-M-04 Series Heavy Duty Power Connector Module 1 Row, 1414363
- Phoenix Contact HC-M-04 Series Heavy Duty Power Connector Module 1 Row, 1417371
- Phoenix Contact HC-M-04 Series Heavy Duty Power Connector Module 1 Row, 1417370
- Phoenix Contact HC Series Heavy Duty Power Connector Module 2 Row, 1419898
- Phoenix Contact HC Series Heavy Duty Power Connector Module 2 Row, 1419899
- Phoenix Contact HC Series Heavy Duty Power Connector Module 2 Row, 1419896
- Phoenix Contact B6 Series Heavy Duty Power Connector Module 2 Row, 1679427
- Phoenix Contact HC-M-01 Series Heavy Duty Power Connector Module 1 Row, 1417381
