Phoenix Contact B6 Series Heavy Duty Power Connector Module, 4-Contact, 2 Row, 1679427
- RS Stock No.:
- 201-5463
- Mfr. Part No.:
- 1679427
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP7,002.72
(exc. VAT)
PHP7,843.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP7,002.72 |
| 5 + | PHP6,302.43 |
*price indicative
- RS Stock No.:
- 201-5463
- Mfr. Part No.:
- 1679427
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Heavy Duty Power Connector Module | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Wire Size mm² | 16mm² | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 500V ac | |
| Standards/Approvals | No | |
| Series | B6 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Heavy Duty Power Connector Module | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Wire Size mm² 16mm² | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 500V ac | ||
Standards/Approvals No | ||
Series B6 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact HEAVYCON socket insert 4 number of positions. It has a screw connection type without wire protection.
III over voltage category
-40°C to 125°C ambient temperature
Use wire end protection
V0 flammability rating according to UL 94
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact B6 Series Heavy Duty Power Connector 1407710
- Phoenix Contact B6 Series Heavy Duty Power Connector Housing, 1412573
- Phoenix Contact B6 Series Heavy Duty Power Connector Housing, 1413362
- Phoenix Contact HC Series Heavy Duty Power Connector Module 2 Row, 1419898
- Phoenix Contact HC Series Heavy Duty Power Connector Module 2 Row, 1419899
- Phoenix Contact HEAVYCON B6 Series Heavy Duty Power Connector Insert 2 Row, 1648115
- Phoenix Contact HEAVYCON B6 Series Heavy Duty Power Connector Insert 2 Row, 1648128
- Phoenix Contact HC Series Heavy Duty Power Connector Module 2 Row, 1419896
