Phoenix Contact B6 Series Heavy Duty Power Connector Housing, 1413362
- RS Stock No.:
- 201-6819
- Mfr. Part No.:
- 1413362
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
PHP792.03
(exc. VAT)
PHP887.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP792.03 | - |
| 5 + | PHP712.83 | 9% |
*price indicative
- RS Stock No.:
- 201-6819
- Mfr. Part No.:
- 1413362
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | cUL Recognised, cULus Recognised, DNV GL, EAC, UL Recognised | |
| Series | B6 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals cUL Recognised, cULus Recognised, DNV GL, EAC, UL Recognised | ||
Series B6 | ||
The Phoenix Contact HEAVYCON ADVANCE sleeve housing B6 comes with a stainless steel screw locking (Allen screw). It has a conductive seal having EMC properties.
Salt-water-resistant aluminium
Straight cable outlet
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact B6 Series Heavy Duty Power Connector Housing, 1412573
- Phoenix Contact B6 Series Heavy Duty Power Connector 1407710
- Phoenix Contact HEAVYCON EVO B6 Series Heavy Duty Power Connector Housing, 1407623
- Phoenix Contact HEAVYCON EVO B6 Series Heavy Duty Power Connector Housing, 1407622
- Phoenix Contact B6 Series Heavy Duty Power Connector Module 2 Row, 1679427
- Phoenix Contact HEAVYCON B6 Series Heavy Duty Power Connector Insert 2 Row, 1648128
- Phoenix Contact HEAVYCON B6 Series Heavy Duty Power Connector Insert 2 Row, 1648115
- Phoenix Contact HEAVYCON EVO B6 Series Heavy Duty Power Connector Housing, 1407619
