Phoenix Contact B6 Series Heavy Duty Power Connector Housing, 1412573
- RS Stock No.:
- 201-6277
- Mfr. Part No.:
- 1412573
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
PHP674.11
(exc. VAT)
PHP755.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP674.11 | - |
| 5 + | PHP606.70 | 9% |
*price indicative
- RS Stock No.:
- 201-6277
- Mfr. Part No.:
- 1412573
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | B6 | |
| Standards/Approvals | UL Recognised, EAC, DNV GL, cULus Recognised, cUL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series B6 | ||
Standards/Approvals UL Recognised, EAC, DNV GL, cULus Recognised, cUL Recognised | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sleeve B6 housing is made for single locking latch. It is made up of die-cast aluminium. Grey aluminium in colour.
Salt water resistant
One cable outlet
-40°C to 125°C operative ambient temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact B6 Series Heavy Duty Power Connector Housing, 1413362
- Phoenix Contact B6 Series Heavy Duty Power Connector 1407710
- Phoenix Contact HEAVYCON EVO B6 Series Heavy Duty Power Connector Housing, 1407623
- Phoenix Contact HEAVYCON EVO B6 Series Heavy Duty Power Connector Housing, 1407622
- Phoenix Contact B6 Series Heavy Duty Power Connector Module 2 Row, 1679427
- Phoenix Contact HEAVYCON B6 Series Heavy Duty Power Connector Insert 2 Row, 1648128
- Phoenix Contact HEAVYCON B6 Series Heavy Duty Power Connector Insert 2 Row, 1648115
- Phoenix Contact HEAVYCON EVO B6 Series Heavy Duty Power Connector Housing, 1407619
