Phoenix Contact HC-M-04 Series Heavy Duty Power Connector Module, 4-Contact, 1 Row, 1417370

Get a bulk buy discount

Add 25 more to save 10%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP1,170.90

(exc. VAT)

PHP1,311.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 20PHP234.18PHP1,170.90-
25 +PHP210.76PHP1,053.8010%

*price indicative

RS Stock No.:
207-5720
Mfr. Part No.:
1417370
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Heavy Duty Power Connector Module

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Orientation

Straight

Voltage

50V

Standards/Approvals

CSA, EAC, EAC Ex, UL Recognised

Series

HC-M-04

COO (Country of Origin):
PL
The Phoenix Contact HEAVYCON contact contact insert module is made up of the copper alloy material. It has ambient temperature range from -40 °C to 125 °C .

Degree of pollution 3

Overvoltage category II

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy