Phoenix Contact HC-EVO Series Heavy Duty Power Connector, 10-Contact, 1411357

Get a bulk buy discount

Add 5 more to save PHP3,919.10

View bulk pricing options

Subtotal (1 unit)*

PHP7,838.08

(exc. VAT)

PHP8,778.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP7,838.08-
5 +PHP7,054.26PHP3,919.10

*price indicative

RS Stock No.:
201-6761
Mfr. Part No.:
1411357
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Product Type

Heavy Duty Power Connector

Series

HC-EVO

Standards/Approvals

No

COO (Country of Origin):
CN
The Phoenix EVO connector set has plastic housing consisting of sleeve housing, panel mounting base, push-in contact. Completely corrosion-resistant and halogen-free plastic. It has 10 position and polyamide material it used.

Degree of protection for housing is IP66

Connection method is Screw connection

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy