Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1420930
- RS Stock No.:
- 207-5738
- Mfr. Part No.:
- 1420930
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save PHP117.45
View bulk pricing optionsSubtotal (1 unit)*
PHP939.39
(exc. VAT)
PHP1,052.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP939.39 | - |
| 5 + | PHP915.90 | PHP117.45 |
*price indicative
- RS Stock No.:
- 207-5738
- Mfr. Part No.:
- 1420930
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC-EVO | |
| Standards/Approvals | EAC, DNV GL Ex | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC-EVO | ||
Standards/Approvals EAC, DNV GL Ex | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sleeve housing with single locking latch. It is made up of the PA material and black in color.
Degree of protection IP66
Ambient temperature -40 °C to 125 °C
Flexible cable outlet direction
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421466
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421455
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421461
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421366
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1424437
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421465
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421458
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421459
