Phoenix Contact HC-EVO Series Heavy Duty Power Connector Kit, 10-Contact, 1424454
- RS Stock No.:
- 207-5779
- Mfr. Part No.:
- 1424454
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP4,804.93
(exc. VAT)
PHP5,381.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP4,804.93 |
| 5 + | PHP4,324.43 |
*price indicative
- RS Stock No.:
- 207-5779
- Mfr. Part No.:
- 1424454
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Kit | |
| Number of Contacts | 10 | |
| Current | 16A | |
| Connector Gender | Female/Male | |
| Standards/Approvals | 1. DNV GL 2. EAC Ex | |
| Series | HC-EVO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Kit | ||
Number of Contacts 10 | ||
Current 16A | ||
Connector Gender Female/Male | ||
Standards/Approvals 1. DNV GL 2. EAC Ex | ||
Series HC-EVO | ||
- COO (Country of Origin):
- CN
The Phoenix Contact connector set consisting of 2 housing, 2 contact insert and cable gland. It is made up of PA material.
Degree of protection IP66
Ambient temperature -40 °C to 100 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Kit 1424453
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Kit 1424459
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Kit 1411359
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Kit 1424460
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416355
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416345
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416346
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Kit 1424458
