Phoenix Contact HC-EVO Series Heavy Duty Power Connector Kit, 16-Contact, 1411359
- RS Stock No.:
- 207-5616
- Mfr. Part No.:
- 1411359
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP11,056.95
(exc. VAT)
PHP12,383.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP11,056.95 |
| 5 + | PHP9,951.26 |
*price indicative
- RS Stock No.:
- 207-5616
- Mfr. Part No.:
- 1411359
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Kit | |
| Number of Contacts | 16 | |
| Current | 20A | |
| Connector Gender | Female/Male | |
| Series | HC-EVO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Kit | ||
Number of Contacts 16 | ||
Current 20A | ||
Connector Gender Female/Male | ||
Series HC-EVO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact connector set consisting of 2 housing, 2 contact insert and cable gland. It is made up of PA material.
Degree of protection IP66
Ambient temperature -40 °C to 100 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Kit 1424459
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Kit 1424460
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Kit 1424454
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Kit 1424453
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416348
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416349
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Kit 1424462
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Kit 1424464
