Phoenix Contact HC Series Heavy Duty Power Connector Kit, 10-Contact, 1416355
- RS Stock No.:
- 182-9917
- Mfr. Part No.:
- 1416355
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save PHP2,467.90
View bulk pricing optionsSubtotal (1 unit)*
PHP4,935.76
(exc. VAT)
PHP5,528.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP4,935.76 | - |
| 5 + | PHP4,442.18 | PHP2,467.90 |
*price indicative
- RS Stock No.:
- 182-9917
- Mfr. Part No.:
- 1416355
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Kit | |
| Number of Contacts | 10 | |
| Series | HC | |
| Standards/Approvals | EAC, GL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Kit | ||
Number of Contacts 10 | ||
Series HC | ||
Standards/Approvals EAC, GL | ||
- COO (Country of Origin):
- CN
Connector set, number of positions: 10, material: Die-cast aluminium, salt water resistant, connection method: Push-in connection, connection cross section: AWG 26- 14
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416345
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416346
- Phoenix Contact HC Series Heavy Duty Power Connector Kit 1416354
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Kit 1424454
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Kit 1424458
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Kit 1424453
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Kit 1424457
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Kit 1424456
