Phoenix Contact Heavy Duty Power Connector Contact, 1004365
- RS Stock No.:
- 207-1994
- Mfr. Part No.:
- 1004365
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
PHP3,231.40
(exc. VAT)
PHP3,619.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 200 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 400 | PHP32.314 | PHP3,231.40 |
| 500 + | PHP29.083 | PHP2,908.30 |
*price indicative
- RS Stock No.:
- 207-1994
- Mfr. Part No.:
- 1004365
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Contact | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Contact | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
The Phoenix Contact CK series male rolled crimp contact has 1.6mm diameter. The contact is made of cu alloy, nickel plated finish surface.
Connection cross section = 16 to 14AWG
Ambient temperature (operation) = -40°C to 125°C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact Heavy Duty Power Connector Contact, 1004362
- Phoenix Contact Heavy Duty Power Connector Contact, 1004383
- Phoenix Contact Heavy Duty Power Connector Insert RC Series Male, 16 Contacts
- Phoenix Contact Heavy Duty Power Connector 1523447
- Phoenix Contact Heavy Duty Power Connector Contact, 1004360
- Phoenix Contact Heavy Duty Power Connector Contact, 1004382
- Phoenix Contact Heavy Duty Power Connector Contact, 1004366
- Phoenix Contact Heavy Duty Power Connector 2 Way, HC-M-03-PN Female
